-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2217, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1605T-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2217, ROHS COMPLIANT | |
DO1605T-102MXB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ceramic-Core, SMD | |
DO1605T-105MLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2217, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-DO1605T-103MLC
|
Mouser Electronics | Power Inductors - SMD 10uH Unshld 20% 1A 270mOhms RoHS: Compliant | 1786 |
|
$1.0800 / $2.3600 | Buy Now |
|
Bristol Electronics | 88025 |
|
RFQ | ||
|
Quest Components | Inductor, Ferrite Core, 10uh, 20±% | 642 |
|
$0.6000 / $1.5000 | Buy Now |
|
Coilcraft Direct | Power inductor, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 4668 |
|
$0.4600 / $1.0200 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 4 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3900 |
|
$1.0000 / $1.5400 | Buy Now |
|
LCSC | SMD5.5x4.2mm Power Inductors ROHS | 30 |
|
$1.3062 / $1.3802 | Buy Now |
|
Win Source Electronics | SMT Power Inductors - DO1605T | 8300 |
|
$0.4884 / $0.7325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DO1605T-103MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO1605T-103MLC
Coilcraft Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2217, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2217 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2217 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.27 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 5.5 mm | |
Package Style | SMT | |
Package Width | 4.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for DO1605T-103MLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DO1605T-103MLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DO1605T-103MTC | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2217, ROHS COMPLIANT | Coilcraft Inc | DO1605T-103MLC vs DO1605T-103MTC |
DO1605T-103MSC | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2217, | Coilcraft Inc | DO1605T-103MLC vs DO1605T-103MSC |