Part Details for DO061B by Crydom Inc
Overview of DO061B by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DO061B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P9789
|
Newark | Ssr, 1A 60Vdc, Contact Configuration:Spst-No, Load Current:1A, Operating Voltage Max:60Vdc, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Dc Switch, Operating Voltage Min:3Vdc, Control Voltage Min:1.7Vdc, Control Rohs Compliant: Yes |Sensata/crydom DO061B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$35.5400 / $43.5300 | Buy Now |
DISTI #
37M2395
|
Newark | Solid State Relay, 1A, 1.7V-9Vdc, Th, Contact Configuration:Spst-No, Load Current:1A, Operating Voltage Max:60Vdc, Relay Mounting:Through Hole, Relay Terminals:Solder, Switching Mode:-, Operating Voltage Min:3Vdc Rohs Compliant: Yes |Sensata/crydom DO061B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0400 / $33.7200 | Buy Now |
DISTI #
CC1061-ND
|
DigiKey | SSR RELAY SPST-NO 1A 3-60V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.7902 / $34.9000 | Buy Now |
DISTI #
70131352
|
RS | Relay, 0.02 to 1 ADC, 3 to 60 VDC, DC, SPST-NO, 1.7 to 9 VDC, Solid State | Sensata - Crydom DO061B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$34.9000 | RFQ |
DISTI #
CRYDO061B
|
Heilind Electronics | SSR, PCB MT MINI-SIP, 60VDC/ 1A,2-9VDC IN, BJT OUTPUT | Americas - 0 in Stock67 On Order |
|
$28.9939 / $34.7926 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 1.7-9 VDC Control Voltage Range - 1 A Maximum Load Current - 3-60 VDC Operating Voltage Range - Normally Open Output - PCB Mini-SIP Mounting. RoHS: Compliant |
1204 In Stock |
|
$25.8300 / $34.8000 | Buy Now |
DISTI #
73572696
|
Verical | Solid State Relay 15mA 9V DC-IN 1A 60V DC-OUT 4-Pin Mini-SIP RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2201 | Americas - 1168 |
|
$34.2550 / $45.2400 | Buy Now |
DISTI #
000000000000275610
|
Sager | Solid State Relays - PCB Mount PCB Mini-SIP SSR 60 Vdc/1A,2-9Vdc Min Qty: 30 | 0 |
|
$28.3000 / $30.7900 | Buy Now |
DISTI #
C1S156600046048
|
Chip1Stop | Relay SSR 15mA 9V DC-IN 1A 60V DC-OUT 4-Pin Mini-SIP RoHS: Compliant | 15 |
|
$50.5000 / $58.7000 | Buy Now |
|
Master Electronics | Solid State Relay - 1.7-9 VDC Control Voltage Range - 1 A Maximum Load Current - 3-60 VDC Operating Voltage Range - Normally Open Output - PCB Mini-SIP Mounting. RoHS: Compliant |
1204 In Stock |
|
$25.8300 / $34.8000 | Buy Now |
Part Details for DO061B
DO061B CAD Models
DO061B Part Data Attributes
|
DO061B
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DO061B
Crydom Inc
Transistor Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, MINISIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC, MINISIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 1998-04-09 | |
Additional Feature | HIGH RELIABILITY | |
Control Voltage | 1.7 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |