Part Details for DNRR63HDKB by Hammond Manufacturing
Overview of DNRR63HDKB by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNRR63HDKB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H3862
|
Newark | Open Frame Relay Rack, 36U, Steel, Enclosure Material:Steel, Body Color:Black, External Height - Metric:1755.9Mm, External Width - Metric:508Mm, External Depth - Metric:381Mm, External Height - Imperial:69.13" Rohs Compliant: Yes |Hammond DNRR63HDKB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$454.1500 / $474.4900 | Buy Now |
DISTI #
546-DNRR63HDKB
|
Mouser Electronics | Racks & Rack Cabinets Rack - Welded Relay RoHS: Compliant | 0 |
|
$463.9800 / $475.3500 | Order Now |
DISTI #
70320769
|
RS | RACK STEEL 15X20.6X69.1 BLK | Hammond Manufacturing DNRR63HDKB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$400.1900 / $438.5400 | RFQ |
|
Powell Electronics | 36U KD HVY DTY DBL-TAP RACK Min Qty: 1 | 2 |
|
$547.0000 | Buy Now |
|
Master Electronics | rack - welded relay RoHS: Compliant | 3 Factory Stock |
|
$385.7100 / $395.8600 | Buy Now |
Part Details for DNRR63HDKB
DNRR63HDKB CAD Models
DNRR63HDKB Part Data Attributes
|
DNRR63HDKB
Hammond Manufacturing
Buy Now
|
Compare Parts:
DNRR63HDKB
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |