Part Details for DNRR1970LDK by Hammond Manufacturing
Overview of DNRR1970LDK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNRR1970LDK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C4373
|
Newark | Open Frame Relay Rack, 70.12In, Steel, Enclosure Material:Steel, Body Color:Black, External Height - Metric:1.85M, External Width - Metric:508Mm, External Depth - Metric:76Mm, External Height - Imperial:73", Product Range:- Rohs Compliant: Yes |Hammond DNRR1970LDK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$275.8400 / $290.3500 | Buy Now |
DISTI #
DNRR1970LDK-ND
|
DigiKey | RACK STEEL 19.8X20X73.1 BLK Min Qty: 1 Lead time: 4 Weeks Container: Box |
12 In Stock |
|
$265.2344 / $279.1900 | Buy Now |
DISTI #
546-DNRR1970LDK
|
Mouser Electronics | Racks & Rack Cabinets Light-Duty, 2-Post Open/Rugged Rack 40U RoHS: Compliant | 0 |
|
$265.2300 / $279.1900 | Order Now |
DISTI #
70164051
|
RS | Rack, Open, Knockdown, 19 In, 40U/70In, Black, 800 Lb Cap, Steel, DNRR Series | Hammond Manufacturing DNRR1970LDK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$292.3800 / $320.3900 | RFQ |
|
Onlinecomponents.com | rack - knockdown relay RoHS: Compliant |
2 In Stock 17 Factory Stock |
|
$256.4300 / $282.0700 | Buy Now |
DISTI #
57917136
|
Verical | Black Steel Rack Mount Post Rack RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2014 | Americas - 1 |
|
$347.8052 | Buy Now |
|
Powell Electronics | 40U KD LITE DUTY RELAY RACK Min Qty: 1 | 11 |
|
$359.0000 | Buy Now |
|
Master Electronics | rack - knockdown relay RoHS: Compliant |
2 In Stock 17 Factory Stock |
|
$256.4300 / $282.0700 | Buy Now |