Part Details for DNRMV19BK1 by Hammond Manufacturing
Overview of DNRMV19BK1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNRMV19BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C4365
|
Newark | Variable Depth Shelf, 3U, Steel, Rack U Height:3U, External Width - Metric:482.6Mm, External Depth - Metric:482.6Mm, For Use With:Hammond Heavy-Duty Dnrr And Drz4 Double-Tapped 2 Post Rack, External Width - Imperial:19" Rohs Compliant: Yes |Hammond DNRMV19BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$126.7800 / $142.9500 | Buy Now |
DISTI #
3937-DNRMV19BK1-ND
|
DigiKey | SHELF FIXED 19X17.6X5.2" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
24 In Stock |
|
$206.2547 / $235.7100 | Buy Now |
DISTI #
HM5363-ND
|
DigiKey | SHELF FIXED 19X17.6X5.2" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$121.9044 / $137.4900 | Buy Now |
DISTI #
546-DNRMV19BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories 2Post Mounting, Deep Channel BatteryShelf RoHS: Compliant | 0 |
|
$121.9000 / $137.4300 | Order Now |
DISTI #
70166380
|
RS | SHELF FIXED 19X17.6X5.2" BLACK | Hammond Manufacturing DNRMV19BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$120.7200 / $141.9300 | RFQ |
|
Onlinecomponents.com | rack - shelf RoHS: Compliant | 60 Factory Stock |
|
$114.8700 / $146.3700 | Buy Now |
|
Powell Electronics | 3U 19"D VENT DEEP CHNL SHELF Min Qty: 1 | 40 |
|
$165.0000 | Buy Now |
|
Master Electronics | rack - shelf RoHS: Compliant | 60 Factory Stock |
|
$114.8700 / $146.3700 | Buy Now |
Part Details for DNRMV19BK1
DNRMV19BK1 CAD Models
DNRMV19BK1 Part Data Attributes
|
DNRMV19BK1
Hammond Manufacturing
Buy Now
|
Compare Parts:
DNRMV19BK1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |