Part Details for DNRMU23BK1 by Hammond Manufacturing
Overview of DNRMU23BK1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNRMU23BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C4363
|
Newark | Shelf Rohs Compliant: Yes |Hammond DNRMU23BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3937-DNRMU23BK1-ND
|
DigiKey | SHELF FIXED 19X21.6X5.2" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$185.5275 / $216.9300 | Buy Now |
DISTI #
DNRMU23BK1-ND
|
DigiKey | SHELF FIXED 19X21.6X5.2" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$117.4900 | Buy Now |
DISTI #
546-DNRMU23BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Shelf for Rack RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70320762
|
RS | SHELF FIXED 19X21.6X5.2" BLACK | Hammond Manufacturing DNRMU23BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$102.0400 / $118.6500 | RFQ |
|
Onlinecomponents.com | rack - shelf RoHS: Compliant | 8 Factory Stock |
|
$100.5200 / $127.4600 | Buy Now |
|
Powell Electronics | 3U 19"D SOLID DEEP CHNL SHELF Min Qty: 1 | 5 |
|
$102.0400 / $119.3100 | Buy Now |
|
Master Electronics | rack - shelf RoHS: Compliant | 8 Factory Stock |
|
$100.5200 / $127.4600 | Buy Now |