Part Details for DNR05US05 by XP Power
Overview of DNR05US05 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNR05US05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5610
|
Newark | Ac/Dc Din Rail Power Supply, Industrial, Fixed, 90 V, 264 V, 5 W, 5 V, 1 A Rohs Compliant: Yes |Xp Power DNR05US05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6400 / $37.9500 | Buy Now |
DISTI #
209-DNR05US05
|
Mouser Electronics | DIN Rail Power Supplies Power supply, 5 Watt switcher, DIN rail mount RoHS: Compliant | 28 |
|
$23.4000 / $27.8800 | Buy Now |
DISTI #
DNR05US05
|
TME | Power supply: switched-mode, for DIN rail, 5W, 5VDC, 1A, 90÷264VAC Min Qty: 1 | 1 |
|
$26.2300 / $33.2500 | Buy Now |
DISTI #
1858046
|
element14 Asia-Pacific | PSU, DIN RAIL, 5V, 5W RoHS: Compliant Min Qty: 1 Container: Each | 44 |
|
$25.1728 / $29.9964 | Buy Now |
DISTI #
1858046
|
Farnell | PSU, DIN RAIL, 5V, 5W RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 44 |
|
$24.1840 / $28.7810 | Buy Now |
Part Details for DNR05US05
DNR05US05 CAD Models
DNR05US05 Part Data Attributes:
|
DNR05US05
XP Power
Buy Now
Datasheet
|
Compare Parts:
DNR05US05
XP Power
AC-DC Regulated Power Supply Module, 5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, UL | |
Efficiency (Main Output) | 69% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 115 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.01768 Vrms | |
Total Power Output-Max | 5 W | |
Width | 88.5 mm |