Part Details for DNMFC by Hammond Manufacturing
Overview of DNMFC by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNMFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B4465
|
Newark | Fan Cord, 609.6Mm, 300V, Tube Axial Fan, For Use With:Tube Axial Fans, Voltage Rating:300V, Fan Side Connector:45° Angle Receptacle, Current Rating:-, Cable Length:609.6Mm, Product Range:Dnfc Series Rohs Compliant: Yes |Hammond DNMFC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 219 |
|
$6.4700 / $8.1300 | Buy Now |
DISTI #
HM5357-ND
|
DigiKey | CORD FAN SINGLE 24" 115VAC PLUG Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$5.6883 / $7.8200 | Buy Now |
DISTI #
546-DNMFC
|
Mouser Electronics | Racks & Rack Cabinet Accessories Fan Cord - 24" RoHS: Compliant | 7 |
|
$5.6800 / $7.8200 | Buy Now |
DISTI #
V99:2348_17713203
|
Arrow Electronics | Fan Cord, Single, 610mm Lead Length RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1622 | Americas - 2 |
|
$0.4739 | Buy Now |
DISTI #
70164098
|
RS | Cord, Fan, Female plug (0.91"x0.68"),45,Blunt cut end,24",For tubeaxial fans | Hammond Manufacturing DNMFC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$7.1000 / $7.9800 | Buy Now |
|
Onlinecomponents.com | fan cord - 24" RoHS: Compliant | 219 Factory Stock |
|
$5.6400 / $88.0000 | Buy Now |
|
Powell Electronics | 24" CORD FOR FANS Min Qty: 1 | 145 |
|
$8.0000 | Buy Now |
|
Master Electronics | fan cord - 24" RoHS: Compliant | 219 Factory Stock |
|
$5.6400 / $88.0000 | Buy Now |
Part Details for DNMFC
DNMFC CAD Models
DNMFC Part Data Attributes
|
DNMFC
Hammond Manufacturing
Buy Now
|
Compare Parts:
DNMFC
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |