-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DNLS350EDICT-ND
|
DigiKey | TRANS NPN 50V 3A SOT223-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39992 In Stock |
|
$0.0938 / $0.4400 | Buy Now |
DISTI #
DNLS350E-13
|
Avnet Americas | Trans GP BJT NPN 50V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: DNLS350E-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0744 / $0.0879 | Buy Now |
DISTI #
621-DNLS350E-13
|
Mouser Electronics | Bipolar Transistors - BJT NPN 1W RoHS: Compliant | 35421 |
|
$0.0930 / $0.3200 | Buy Now |
DISTI #
70551268
|
RS | Low VCE(sat) NPN Transistor SOT-223 | Diodes Inc DNLS350E-13 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2320 | RFQ |
|
Future Electronics | DNLS350 Series NPN 3 W 50V 3A Surface Mount General Purpose Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0759 / $0.0859 | Buy Now |
|
Future Electronics | DNLS350 Series NPN 3 W 50V 3A Surface Mount General Purpose Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0759 / $0.0859 | Buy Now |
|
Quest Components | 6784 |
|
$0.1715 / $0.9800 | Buy Now | |
DISTI #
SMC-DNLS350E-13
|
Sensible Micro Corporation | 50V 1W 100@2A,2V 3A Npn Sot223 Bipolar Transistors Bjt Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 9 |
|
$0.0680 / $0.0760 | RFQ |
DISTI #
DNLS350E-13
|
Avnet Asia | Trans GP BJT NPN 50V 3A 4-Pin(3+Tab) SOT-223 T/R (Alt: DNLS350E-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DNLS350E-13
|
Avnet Silica | Trans GP BJT NPN 50V 3A 4-Pin(3+Tab) SOT-223 T/R (Alt: DNLS350E-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy