Part Details for DNLS320E-13 by Diodes Incorporated
Overview of DNLS320E-13 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNLS320E-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8907
|
Newark | Trans, Npn, 20V, 3A, 150Deg C, 1W Rohs Compliant: Yes |Diodes Inc. DNLS320E-13 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2495 |
|
$0.2160 / $0.5720 | Buy Now |
DISTI #
38AH7819
|
Newark | Pwr Low Sat Transistor Sot223 T&r 2.5K Rohs Compliant: Yes |Diodes Inc. DNLS320E-13 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 | Buy Now |
DISTI #
DNLS320EDICT-ND
|
DigiKey | TRANS NPN 20V 3A SOT223-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2100 In Stock |
|
$0.1563 / $0.5500 | Buy Now |
DISTI #
DNLS320E-13
|
Avnet Americas | Trans GP BJT NPN 20V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: DNLS320E-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 55000485000 Factory Stock |
|
$0.0992 / $0.1172 | Buy Now |
DISTI #
621-DNLS320E-13
|
Mouser Electronics | Bipolar Transistors - BJT NPN 1W RoHS: Compliant | 2500 |
|
$0.1810 / $0.5500 | Buy Now |
|
Future Electronics | DNLS320E Series 20 V 3 A Surface Mount NPN Bipolar Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1610 / $0.1720 | Buy Now |
|
Future Electronics | DNLS320E Series 20 V 3 A Surface Mount NPN Bipolar Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1610 / $0.1720 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
DNLS320E-13
|
Avnet Asia | Trans GP BJT NPN 20V 3A 4-Pin(3+Tab) SOT-223 T/R (Alt: DNLS320E-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DNLS320E-13
|
Avnet Silica | Trans GP BJT NPN 20V 3A 4-Pin(3+Tab) SOT-223 T/R (Alt: DNLS320E-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now |