Part Details for DNK12S0A0R30NFA by Delta Electronics Inc
Overview of DNK12S0A0R30NFA by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DNK12S0A0R30NFA
DNK12S0A0R30NFA CAD Models
DNK12S0A0R30NFA Part Data Attributes
|
DNK12S0A0R30NFA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DNK12S0A0R30NFA
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 165W, Hybrid, SIP-13
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Part Package Code | MODULE | |
Package Description | SIP, | |
Pin Count | 13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T13 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 14 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 165 W | |
Trim/Adjustable Output | YES | |
Width | 12.7 mm |
Alternate Parts for DNK12S0A0R30NFA
This table gives cross-reference parts and alternative options found for DNK12S0A0R30NFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DNK12S0A0R30NFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSN2-T/30-D12G-C | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, ROHS COMPLIANT, SIP-14 | Murata Power Solutions | DNK12S0A0R30NFA vs LSN2-T/30-D12G-C |
NFA0201500B0-C | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SIP-12 | Murata Power Solutions | DNK12S0A0R30NFA vs NFA0201500B0-C |
NFA0201500B0C | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, SIP-12 | Murata Power Solutions | DNK12S0A0R30NFA vs NFA0201500B0C |
NFA0201500B0 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-11 | C&D Technologies Inc | DNK12S0A0R30NFA vs NFA0201500B0 |
NFA0201501BP | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-12 | C&D Technologies Inc | DNK12S0A0R30NFA vs NFA0201501BP |
NFA0201500BP | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-12 | C&D Technologies Inc | DNK12S0A0R30NFA vs NFA0201500BP |
LSN2-T/30-D12-C | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, ROHS COMPLIANT, SIP-13 | Murata Power Solutions | DNK12S0A0R30NFA vs LSN2-T/30-D12-C |
LSN2-T/30-D12G-C | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, ROHS COMPLIANT, SIP-14 | Murata Manufacturing Co Ltd | DNK12S0A0R30NFA vs LSN2-T/30-D12G-C |