Part Details for DNK1201M by Stanley Electric Co
Overview of DNK1201M by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for DNK1201M
DNK1201M CAD Models
DNK1201M Part Data Attributes
|
DNK1201M
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
DNK1201M
Stanley Electric Co
Infrared LED, 1-Element, 870nm, 10.20 X 6 MM, 5.50 MM HEIGHT, ROHS COMPLIANT PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | 10.20 X 6 MM, 5.50 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | PARALLEL CONNECTED, 2 ELEMENTS | |
Forward Current-Max | 0.2 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 40 mW | |
Peak Wavelength | 870 nm | |
Shape | ROUND |