Part Details for DNG18-188FB-C by Panduit Corp
Overview of DNG18-188FB-C by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNG18-188FB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9669
|
Newark | Female Disconnect, 4.8Mm, 22-18Awg, Red, Product Range:Dng-Fb Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.8Mm X 0.5Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Panduit DNG18-188FB-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $1.5700 | Buy Now |
DISTI #
298-11508-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
56 In Stock |
|
$1.4169 / $1.7200 | Buy Now |
DISTI #
DNG18-188FB-C
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 22.6mm 7.4mm Tin Loose Piece - Bulk (Alt: DNG18-188FB-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$99.4700 | Buy Now |
DISTI #
644-DNG18-188FB-C
|
Mouser Electronics | Terminals Female Disc double crimp nylon RoHS: Compliant | 41 |
|
$1.4100 / $1.7200 | Buy Now |
DISTI #
71091326
|
RS | Female Disconnect, tab size of 0.187 X 0.020, 22-18 AWG, Red Nylon | Panduit DNG18-188FB-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4700 / $1.6000 | RFQ |
DISTI #
PANDNG18-188FB-C
|
Heilind Electronics | Female Disconnect, double f crimp, nylon | Americas - 0 in Stock |
|
$1.3284 / $1.7004 | Buy Now |
|
Onlinecomponents.com | The Supra-Grip™ female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.187 x 0.020 (4.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.89" (22.6 mm) long and 0.29" (7.4 mm) wide. The disconnect has a double crimp funnel entry barrel configuration and a butted seam barrel with an integrated metal insulation grip. It comes in bottles of 100. RoHS: Compliant |
1090 In Stock |
|
$1.5300 / $1.8000 | Buy Now |
DISTI #
67180230
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 22.6mm Tin Bottle RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2302 | Americas - 1000 |
|
$1.8000 / $2.1176 | Buy Now |
DISTI #
DNG18-188FB-C
|
TTI | Terminals Female Disc double crimp nylon RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1600 In Stock |
|
$1.4200 / $1.4800 | Buy Now |
DISTI #
000000000000621783
|
Sager | Terminals Female Disc double crimp nylon Min Qty: 100 | 0 |
|
$1.0400 / $1.3100 | Buy Now |
Part Details for DNG18-188FB-C
DNG18-188FB-C CAD Models
DNG18-188FB-C Part Data Attributes
|
DNG18-188FB-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNG18-188FB-C
Panduit Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Connector Type | INTERCONNECTION DEVICE |