Part Details for DNG18-188FB-3K by Panduit Corp
Overview of DNG18-188FB-3K by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DNG18-188FB-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9162
|
Newark | Supra-Grip Female Disconnect. Nylon Insulated With Integrated Metal Insulation Crimp And Funnel Entry. Wire Range Of #22-18 Awg And Tab Size Of .187 X .020 In. (4.7 X .5Mm). Rohs Compliant: Yes |Panduit DNG18-188FB-3K Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
71091325
|
RS | Female Disconnect, tab size of 0.187 X 0.020, 22-18 AWG, Red Nylon | Panduit DNG18-188FB-3K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3860 / $0.4200 | RFQ |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 22.6mm 7.4mm Tin Strip on Reel RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000621782
|
Sager | Terminals Fem Disc Dbl crimp NYL f | 0 |
|
Buy Now |
Part Details for DNG18-188FB-3K
DNG18-188FB-3K CAD Models
DNG18-188FB-3K Part Data Attributes
|
DNG18-188FB-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNG18-188FB-3K
Panduit Corp
Wire Terminal, 1.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |