Part Details for DNFR18250FIB-KD by Panduit Corp
Overview of DNFR18250FIB-KD by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DNFR18250FIB-KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2203
|
Newark | Female Disconnect, Right Angle, Nylon Fully Insulated, 22 - 18 Awg, .250 X .032 Tab Size, Funnel Entry Rohs Compliant: Yes |Panduit DNFR18250FIB-KD Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6510 | Buy Now |
DISTI #
07AH2204
|
Newark | Female Disconnect, Right Angle, Nylon Fully Insulated, 22 - 18 Awg, .250 X .032 Tab Size, Funnel Entry Rohs Compliant: Yes |Panduit DNFR18250FIB-KD Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4970 / $0.5460 | Buy Now |
DISTI #
298-10553-1-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 3 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19511 In Stock |
|
$0.4009 / $0.4900 | Buy Now |
DISTI #
DNFR18250FIB-KD
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 14.48mm Tin Reel - Tape and Reel (Alt: DNFR18250FIB-KD) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3752 | Buy Now |
DISTI #
644-DNFR18250FIB-KD
|
Mouser Electronics | Terminals RT ANGLE DISC 1500 PCS/REEL RoHS: Compliant | 3214 |
|
$0.4000 / $0.4900 | Buy Now |
DISTI #
71091323
|
RS | Right Angle Female Disconnect, tab sizeof 0.250 X 0.032, 22-18 AWG, Red Nylon | Panduit DNFR18250FIB-KD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 200 |
|
$0.4760 / $0.6800 | Buy Now |
DISTI #
PANDNFR18250FIB-KD
|
Heilind Electronics | FEM DISCONN,RA,NYLON FULLY INSUL | Americas - 66375 in Stock |
|
$0.2714 / $0.2845 | Buy Now |
|
Onlinecomponents.com | Crimp female quick connector – Female disconnect – Nylon - Red - Fully insulated - Right angle - Tab width 6.35mm - Tab thickness 0.81mm - Length 21.34 mm – 18/22 AWG - Butted seam - Contact material: brass RoHS: Compliant |
20046 In Stock 568500 Factory Stock |
|
$0.3853 / $0.3911 | Buy Now |
DISTI #
62975434
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 14.48mm Tin T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2201 | Americas - 19500 |
|
$0.5056 / $0.5432 | Buy Now |
|
Quest Components | WIRE TERMINAL | 1200 |
|
$0.6125 / $1.7500 | Buy Now |
Part Details for DNFR18250FIB-KD
DNFR18250FIB-KD CAD Models
DNFR18250FIB-KD Part Data Attributes
|
DNFR18250FIB-KD
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNFR18250FIB-KD
Panduit Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |