Part Details for DNFR18206FIB-KD by Panduit Corp
Results Overview of DNFR18206FIB-KD by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DNFR18206FIB-KD Information
DNFR18206FIB-KD by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for DNFR18206FIB-KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2201
|
Newark | Female Disconnect, Right Angle, Nylon Fully Insulated, 22 - 18 Awg, .187/.205 X .020 Tab Size, Funne... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6580 | Buy Now |
DISTI #
07AH2202
|
Newark | Female Disconnect, Right Angle, Nylon Fully Insulated, 22 - 18 Awg, .187/.205 X .020 Tab Size, Funne... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5020 / $0.5510 | Buy Now |
DISTI #
298-DNFR18206FIB-KDCT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1895 In Stock |
|
$0.5004 / $0.7300 | Buy Now |
DISTI #
DNFR18206FIB-KD
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG 14.48mm Tin T/R - Tape and Reel (Alt: DNFR18206FIB-KD) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$379.0100 | Buy Now |
DISTI #
644-DNFR18206FIB-KD
|
Mouser Electronics | Terminals Female Disc right angle nylon full ins RoHS: Compliant | 838 |
|
$0.4820 / $0.7300 | Buy Now |
DISTI #
71091321
|
RS | Right Angle Female Disconnect, tab size of .205 X .020, 22-18 AWG, Red Nylon | Panduit DNFR18206FIB-... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.6700 | RFQ |
DISTI #
PANDNFR18206FIB-KD
|
Heilind Electronics | Female Disconnect, right fu angle, nylon |
Americas - 23625 in Stock 45000 On Order |
|
$0.2741 / $0.2874 | Buy Now |
|
Onlinecomponents.com | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It ... more RoHS: Compliant |
4500 In Stock 174000 Factory Stock |
|
$0.4766 / $0.5020 | Buy Now |
DISTI #
69200959
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 14.48mm Tin T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2316 | Americas - 4500 |
|
$0.6196 / $0.6519 | Buy Now |
DISTI #
DNFR18206FIB-KD
|
TTI | Terminals Female Disc right angle nylon full ins RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 4500 In Stock |
|
$0.4430 / $0.4590 | Buy Now |
Part Details for DNFR18206FIB-KD
DNFR18206FIB-KD CAD Models
DNFR18206FIB-KD Part Data Attributes
|
DNFR18206FIB-KD
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNFR18206FIB-KD
Panduit Corp
Wire Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |