-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DNFR14205FIB-KD by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9095
|
Newark | Female Flag Disconnect, 16Awg-14Awg, Product Range:Reel Smart Dnfr-Fib, Terminal Type:Female Flag ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1500 Date Code: 0 Container: Pack | 0 |
|
$781.5800 / $896.9800 | Buy Now |
DISTI #
298-DNFR14205FIB-KDCT-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3828 In Stock |
|
$0.5378 / $0.7800 | Buy Now |
DISTI #
DNFR14205FIB-KD
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 14.48mm Tin Reel - Tape and Reel (Alt: DNFR14205FIB-KD) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$409.1100 | Buy Now |
DISTI #
644-DNFR14205FIB-KD
|
Mouser Electronics | Terminals Female Disc right angle nylon full ins RoHS: Compliant | 0 |
|
$0.4780 / $0.5240 | Order Now |
DISTI #
71091312
|
RS | Right Angle Female Disconnect, tab size of 0.205/0.187 X 0.032", Blue Nylon | Panduit DNFR14205FIB-K... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $0.7100 | RFQ |
DISTI #
PANDNFR14205FIB-KD
|
Heilind Electronics | FEMALE DISCONNECT, RIGHT FU ANGLE, NYLON | Americas - 0 in Stock |
|
$0.2959 / $0.3102 | Buy Now |
|
Onlinecomponents.com | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It ... more RoHS: Compliant |
3000 In Stock 9000 Factory Stock |
|
$0.4090 / $0.4770 | Buy Now |
DISTI #
62547738
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 14.48mm Tin T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2220 | Americas - 3000 |
|
$0.5317 / $0.6201 | Buy Now |
DISTI #
DNFR14205FIB-KD
|
TTI | Terminals Female Disc right angle nylon full ins RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 3000 In Stock |
|
$0.4310 / $0.4910 | Buy Now |
DISTI #
000000000000776840
|
Sager | Terminals Female Disc right angle nylon full ins Min Qty: 1500 | 0 |
|
$0.2644 / $0.3011 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DNFR14205FIB-KD
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNFR14205FIB-KD
Panduit Corp
Wire Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for DNFR14205FIB-KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DNFR14205FIB-KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DNFR14-205FIB-KD | Panduit Corp | Check for Price | BRASS, TIN FINISH, WIRE TERMINAL | DNFR14205FIB-KD vs DNFR14-205FIB-KD |