Part Details for DNFG by Hammond Manufacturing
Overview of DNFG by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B4463
|
Newark | Fan Finger Guard, Steel, 4.7", Fan Guard Type:Steel - Wire Form, For Use With:120Mm Axial Fans, Fixing Centers:105.85Mm, Color/Finish:-, Product Range:-, Accessory Type:Finger Guard With Mounting Hardware, Fan Frame Size:120Mm Rohs Compliant: Yes |Hammond DNFG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 346 |
|
$8.2600 / $10.1700 | Buy Now |
DISTI #
HM2218-ND
|
DigiKey | FAN GUARD METAL 120MM W/HARDWARE Min Qty: 1 Lead time: 4 Weeks Container: Box |
62 In Stock |
|
$7.1104 / $9.7800 | Buy Now |
DISTI #
546-DNFG
|
Mouser Electronics | Racks & Rack Cabinet Accessories Fan Finger Guard Finger Guard RoHS: Compliant | 118 |
|
$7.1100 / $9.7800 | Buy Now |
DISTI #
70164097
|
RS | Guard, Fan, Steel, 4.7 In, Nickel Plated, Hardware Included | Hammond Manufacturing DNFG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 |
|
$8.9000 / $9.7800 | Buy Now |
|
Onlinecomponents.com | fan finger guard RoHS: Compliant |
51 In Stock 346 Factory Stock |
|
$6.9600 / $15.7100 | Buy Now |
DISTI #
66728634
|
Verical | Finger Guard For Muffin Fan RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 2215 | Americas - 50 |
|
$9.3939 / $20.2448 | Buy Now |
|
Powell Electronics | FINGER GUARD FOR MUFFIN FAN Min Qty: 1 | 228 |
|
$10.0000 | Buy Now |
|
Master Electronics | fan finger guard RoHS: Compliant |
51 In Stock 346 Factory Stock |
|
$6.9600 / $15.7100 | Buy Now |
Part Details for DNFG
DNFG CAD Models
DNFG Part Data Attributes
|
DNFG
Hammond Manufacturing
Buy Now
|
Compare Parts:
DNFG
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |