Part Details for DNFF080BK230 by Hammond Manufacturing
Overview of DNFF080BK230 by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNFF080BK230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R2943
|
Newark | Filter Fan Kit, 80Mm Fan, 32Cfm, Kit Contents:80Mm Fan, Filter, Filter Grill, Metal Grill, Cord & Mounting Hardware, Flow Rate - Imperial:32Cfm, Flow Rate - Metric:0.91M³/Min, Product Range:Dnff Series Rohs Compliant: Yes |Hammond DNFF080BK230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.5700 / $79.1500 | Buy Now |
DISTI #
HM5352-ND
|
DigiKey | FAN KIT 80MM BLACK 230VAC 5PCS Min Qty: 1 Lead time: 4 Weeks Container: Box |
11 In Stock |
|
$55.0000 | Buy Now |
DISTI #
546-DNFF080BK230
|
Mouser Electronics | Racks & Rack Cabinet Accessories Fan and Filter Kit RoHS: Compliant | 0 |
|
$55.0000 | Order Now |
DISTI #
70320730
|
RS | Filter Fan, 32CFM, 4.13X4.13 In, 230VAC, ABS, Black, N/A, DNFF Series | Hammond Manufacturing DNFF080BK230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.0000 | RFQ |
|
Onlinecomponents.com | fan and filter kit RoHS: Compliant | 0 |
|
$55.7000 / $110.0000 | Buy Now |