Part Details for DNF324U-4 by Stanley Electric Co
Overview of DNF324U-4 by Stanley Electric Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNF324U-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5 mm, 1 ELEMENT, INFRARED LED, 850 nm | 39 |
|
Buy Now |
Part Details for DNF324U-4
DNF324U-4 CAD Models
DNF324U-4 Part Data Attributes
|
DNF324U-4
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
DNF324U-4
Stanley Electric Co
Infrared LED, 5mm, 1-Element, 850nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 13 mW | |
Peak Wavelength | 850 nm | |
Shape | ROUND | |
Size | 5 mm |