Part Details for DNF318U-4 by Stanley Electric Co
Overview of DNF318U-4 by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DNF318U-4
DNF318U-4 CAD Models
DNF318U-4 Part Data Attributes
|
DNF318U-4
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
DNF318U-4
Stanley Electric Co
Infrared LED, 5mm, 1-Element, 850nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 13 mW | |
Peak Wavelength | 850 nm | |
Shape | ROUND | |
Size | 5 mm |
Alternate Parts for DNF318U-4
This table gives cross-reference parts and alternative options found for DNF318U-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DNF318U-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSHA5201 | Infrared LED, 5mm, 1-Element, 875nm, PLASTIC, T-1 3/4 PACKAGE-2 | Vishay Semiconductors | DNF318U-4 vs TSHA5201 |
DNP325 | Infrared LED, 3mm, 1-Element, 880nm, 2 PIN | Stanley Electric Co | DNF318U-4 vs DNP325 |
DNP325-4 | Infrared LED, 5mm, 1-Element, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | DNF318U-4 vs DNP325-4 |