Part Details for DNF18205FIBX-2K by Panduit Corp
Results Overview of DNF18205FIBX-2K by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DNF18205FIBX-2K Information
DNF18205FIBX-2K by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for DNF18205FIBX-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9150
|
Newark | Fem Disc, Exp Nylon Fi, 22-18Awg,205X032 Rohs Compliant: Yes |Panduit DNF18205FIBX-2K RoHS: Compliant Min Qty: 1 Package Multiple: 2000 Date Code: 0 Container: Pack | 0 |
|
$772.7200 / $886.8100 | Buy Now |
DISTI #
298-DNF18205FIBX-2KCT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5794 In Stock |
|
$0.4019 / $0.5900 | Buy Now |
DISTI #
DNF18205FIBX-2K
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 22.1mm 7.9mm Tin Reel - Tape and Reel (Alt: DNF18205FIBX-2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$303.3700 | Buy Now |
DISTI #
644-DNF18205FIBX-2K
|
Mouser Electronics | Terminals Female Disc nylon fully insuld RoHS: Compliant | 0 |
|
$0.3800 / $0.5800 | Order Now |
DISTI #
PANDNF18205FIBX-2K
|
Heilind Electronics | Female Disconnect, nylon fully insulated | Americas - 0 in Stock |
|
$0.2194 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 22.1mm 7.9mm Tin Reel RoHS: Compliant | 0 |
|
$0.3030 / $0.3540 | Buy Now |
DISTI #
000000000000621732
|
Sager | Terminals Female Disc nylon fully insuld Min Qty: 2000 | 0 |
|
$0.1961 / $0.2233 | Buy Now |
Part Details for DNF18205FIBX-2K
DNF18205FIBX-2K CAD Models
DNF18205FIBX-2K Part Data Attributes
|
DNF18205FIBX-2K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNF18205FIBX-2K
Panduit Corp
Push-On Terminal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |
Alternate Parts for DNF18205FIBX-2K
This table gives cross-reference parts and alternative options found for DNF18205FIBX-2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DNF18205FIBX-2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DNF18205FIBX-M | Panduit Corp | Check for Price | Wire Terminal, 1mm2 | DNF18205FIBX-2K vs DNF18205FIBX-M |