Part Details for DNF18-250FIMB-K by Panduit Corp
Overview of DNF18-250FIMB-K by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DNF18-250FIMB-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9757
|
Newark | Male Disconnect, Nylon Fully Insulated, Oversized Housing, 22 - 18 Awg, .250 X .032 Tab Size, Butted Seam Rohs Compliant: Yes |Panduit DNF18-250FIMB-K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4950 / $0.5430 | Buy Now |
DISTI #
07AH2224
|
Newark | Male Disconnect, Nylon Fully Insulated, Oversized Housing, 22 - 18 Awg, .250 X .032 Tab Size, Butted Seam Rohs Compliant: Yes |Panduit DNF18-250FIMB-K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6480 | Buy Now |
DISTI #
298-11409-1-ND
|
DigiKey | CONN QC TAB 18-22AWG 0.250 CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3590 In Stock |
|
$0.4995 / $0.6900 | Buy Now |
DISTI #
DNF18-250FIMB-K
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG M 23.1mm 11.4mm Nickel Reel - Tape and Reel (Alt: DNF18-250FIMB-K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3733 | Buy Now |
DISTI #
644-DNF18-250FIMB-K
|
Mouser Electronics | Terminals Male Disc nylon fully insule RoHS: Compliant | 1000 |
|
$0.4380 / $0.6900 | Buy Now |
DISTI #
71091309
|
RS | Male Disconnect, tab size of 0.250 X 0.032", 22-18 AWG, Red Nylon | Panduit DNF18-250FIMB-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 4608 |
|
$0.4720 / $0.7040 | Buy Now |
DISTI #
PANDNF18-250FIMB-K
|
Heilind Electronics | MALE DISCONNECT, NYLON FULLY INSULATED, | Americas - 39000 in Stock |
|
$0.2700 / $0.2925 | Buy Now |
|
Onlinecomponents.com | The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red, nylon oversized housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.91" (23.1 mm) long and 0.45" (11.4 mm) wide. The disconnect has a standard barrel configuration and a butted seam barrel. It comes in reels of 1000 pieces. RoHS: Compliant |
7000 In Stock 59000 Factory Stock |
|
$0.4558 / $0.4627 | Buy Now |
DISTI #
DNF18-250FIMB-K
|
TTI | Terminals Male Disc nylon fully insule RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 15000 In Stock |
|
$0.3800 / $0.4200 | Buy Now |
DISTI #
DNF18-250FIMB-K
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG M 23.1mm 11.4mm Nickel Reel - Tape and Reel (Alt: DNF18-250FIMB-K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3733 | Buy Now |
Part Details for DNF18-250FIMB-K
DNF18-250FIMB-K CAD Models
DNF18-250FIMB-K Part Data Attributes
|
DNF18-250FIMB-K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNF18-250FIMB-K
Panduit Corp
TAB Terminal, 1mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |