Part Details for DNF18-250FIB-E by Panduit Corp
Overview of DNF18-250FIB-E by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNF18-250FIB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T6695
|
Newark | Terminal, Female Disconnect, 0.25", Crimp, Red, Product Range:Dnf Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Panduit DNF18-250FIB-E RoHS: Compliant Min Qty: 5 Package Multiple: 20 Date Code: 0 Container: Pack | 0 |
|
$32.2400 / $33.6700 | Buy Now |
DISTI #
298-14380-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
97 In Stock |
|
$1.3169 / $1.6000 | Buy Now |
DISTI #
DNF18-250FIB-E
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 21.3mm 8.9mm Tin - Bag (Alt: DNF18-250FIB-E) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$92.4500 | Buy Now |
DISTI #
644-DNF18-250FIB-E
|
Mouser Electronics | Terminals Term Conv Package RoHS: Compliant | 586 |
|
$1.2000 / $1.6000 | Buy Now |
DISTI #
71263166
|
RS | Female Disconnect, nylon fully insulated, 22-18 AWG, Red | Panduit DNF18-250FIB-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 80 |
|
$1.5300 / $1.9400 | Buy Now |
DISTI #
PANDNF18-250FIB-E
|
Heilind Electronics | Terminal Convenience Package | Americas - 0 in Stock |
|
$1.2347 / $1.5804 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 21.3mm 8.9mm Tin RoHS: Compliant |
100 In Stock |
|
$1.0500 / $1.2300 | Buy Now |
DISTI #
61364359
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 21.3mm Tin Bag RoHS: Compliant Min Qty: 60 Package Multiple: 20 Date Code: 2150 | Americas - 100 |
|
$1.3650 / $1.5210 | Buy Now |
DISTI #
000000000003100429
|
Sager | Terminals Term Conv Package Min Qty: 100 | 0 |
|
$0.9756 / $1.2700 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 18-22AWG F 21.3mm 8.9mm Tin RoHS: Compliant |
100 In Stock |
|
$1.0500 / $1.2300 | Buy Now |