Part Details for DNF18-250-C by Panduit Corp
Overview of DNF18-250-C by Panduit Corp
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNF18-250-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC1966
|
Newark | Female Disconnect, 6.35Mm, 18Awg, Red, Product Range:Dnf Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Panduit DNF18-250-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 161 |
|
$1.1000 / $1.3300 | Buy Now |
DISTI #
298-10027-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
232 In Stock |
|
$0.7773 / $1.0800 | Buy Now |
DISTI #
DNF18-250-C
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 20.57mm 17.37mm Tin - Bulk (Alt: DNF18-250-C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7170 / $0.7690 | Buy Now |
DISTI #
V99:2348_06896700
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red F 20.57mm Tin Bottle Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 1 |
|
$0.5074 / $0.6883 | Buy Now |
DISTI #
70044327
|
RS | Female Disconnect tab size of 0.250 x 0.032" 22-18 AWG Red Nylon Insulated | Panduit DNF18-250-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 3 |
|
$117.1000 / $127.2800 | Buy Now |
DISTI #
72259718
|
RS | Female Disconnect tab size of 0.250 x 0.032" 22-18 AWG Red Nylon Insulated | Panduit DNF18-250-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $1.1600 | RFQ |
|
Bisco Industries | 100 |
|
Buy Now | ||
DISTI #
PANDNF18-250-C
|
Heilind Electronics | Female Disconnect, nylon barrel insulate | Americas - 0 in Stock |
|
$1.0139 / $1.2978 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.81" (20.6 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 100. RoHS: Compliant |
169 In Stock |
|
$0.8840 / $1.3350 | Buy Now |
DISTI #
53990144
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 20.57mm Tin Bottle Min Qty: 100 Package Multiple: 100 Date Code: 1801 | Americas - 100 |
|
$1.7748 | Buy Now |
Part Details for DNF18-250-C
DNF18-250-C CAD Models
DNF18-250-C Part Data Attributes:
|
DNF18-250-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNF18-250-C
Panduit Corp
Push-On Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |