Part Details for DNF18-205FIB-C by Panduit Corp
Overview of DNF18-205FIB-C by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNF18-205FIB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 19.8mm 7.9mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 328 |
|
$1.1655 / $2.5200 | Buy Now | |
|
Quest Components | 320 |
|
$64.4283 / $85.9044 | Buy Now |
Part Details for DNF18-205FIB-C
DNF18-205FIB-C CAD Models
DNF18-205FIB-C Part Data Attributes
|
DNF18-205FIB-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNF18-205FIB-C
Panduit Corp
Push-On Terminal, 1.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |