Part Details for DNF18-110FIB-C by Panduit Corp
Overview of DNF18-110FIB-C by Panduit Corp
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNF18-110FIB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC1963
|
Newark | Female Disconnect, 2.8Mm, 18Awg, Red, Product Range:Dnf-Fib Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.8Mm X 0.81Mm, Tab Size - Imperial:0.11" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Panduit DNF18-110FIB-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 371 |
|
$1.0300 / $1.2500 | Buy Now |
DISTI #
298-14373-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
21944 In Stock |
|
$1.0146 / $1.2300 | Buy Now |
DISTI #
DNF18-110FIB-C
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 18mm 4.8mm Tin Loose Piece - Bulk (Alt: DNF18-110FIB-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7123 | Buy Now |
DISTI #
14AC1963
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 18mm 4.8mm Tin Loose Piece - Bulk (Alt: 14AC1963) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 371 Partner Stock |
|
$1.1200 / $1.2500 | Buy Now |
DISTI #
644-DNF18-110FIBC
|
Mouser Electronics | Terminals 22-18 .110 FML DISC RoHS: Compliant | 4762 |
|
$0.9920 / $1.2300 | Buy Now |
DISTI #
72259713
|
RS | Female Disconnect tab size of 0.110 x 0.032" 22-18 AWG Red Nylon Housing | Panduit DNF18-110FIB-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 80 |
|
$0.9200 / $1.2300 | Buy Now |
DISTI #
70044625
|
RS | Female Disconnect tab size of 0.110 x 0.032" 22-18 AWG Red Nylon Housing | Panduit DNF18-110FIB-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 14 |
|
$109.8600 / $119.4200 | Buy Now |
DISTI #
PANDNF18-110FIB-C
|
Heilind Electronics | FEMALE DISCONNECT, NYLON FULLY INSULATED | Americas - 0 in Stock |
|
$0.9513 / $1.2176 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100. RoHS: Compliant |
2905 In Stock 22300 Factory Stock |
|
$0.9850 / $1.0800 | Buy Now |
|
Quest Components | DNF18-110FIB-C | 1 |
|
$1.7813 | Buy Now |
Part Details for DNF18-110FIB-C
DNF18-110FIB-C CAD Models
DNF18-110FIB-C Part Data Attributes:
|
DNF18-110FIB-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNF18-110FIB-C
Panduit Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | Panduit | |
Connector Type | INTERCONNECTION DEVICE |