Part Details for DNF14250FIBX-2K by Panduit Corp
Overview of DNF14250FIBX-2K by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DNF14250FIBX-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2211
|
Newark | Female Disconnect, Nylon Fully Insulated, Expanded Entry, 16 - 14 Awg, .250 X .032 Tab Size, Funnel Entry Rohs Compliant: Yes |Panduit DNF14250FIBX-2K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4880 | Buy Now |
DISTI #
92C3503
|
Newark | Female Disconnect, Nylon Fully Insulated, Expanded Entry, 16 - 14 Awg, .250 X .032 Tab Size, Funnel Entry Rohs Compliant: Yes |Panduit DNF14250FIBX-2K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.4450 | Buy Now |
DISTI #
298-DNF14250FIBX-2KCT-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2902 In Stock |
|
$0.3755 / $0.5500 | Buy Now |
DISTI #
644-DNF14250FIBX-2K
|
Mouser Electronics | Terminals DISCO FEMALE EXP-NYLON- RoHS: Compliant | 2837 |
|
$0.3190 / $0.5400 | Buy Now |
DISTI #
71091284
|
RS | Female Disconnect, nylon fully insulated, 14-16Awg, 1/4" Tab, Blue | Panduit DNF14250FIBX-2K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 4340 |
|
$0.3850 / $0.5350 | Buy Now |
DISTI #
PANDNF14250FIBX-2K
|
Heilind Electronics | FEMALE DISCONNECT, NYLON FULLY INSULATED | Americas - 34500 in Stock27000 On Order |
|
$0.2033 / $0.2131 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon standard receptacle housing and has an expanded wire entry area for wires with large outside diameters. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.93" (23.6 mm) long and 0.35" (8.9 mm) wide. The disconnect has an expanded barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces. RoHS: Compliant |
4000 In Stock |
|
$0.2983 / $0.3122 | Buy Now |
DISTI #
82778451
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 23.6mm Tin T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2407 | Americas - 4000 |
|
$0.3878 / $0.4059 | Buy Now |
DISTI #
DNF14250FIBX-2K
|
TTI | Terminals DISCO FEMALE EXP-NYLON- RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 10000 In Stock |
|
$0.2860 / $0.3900 | Buy Now |
DISTI #
PANDNF14250FIBX-2K
|
Interstate Connecting Components | FEMALE DISCONNECT, NYLON FULLY INSULATED | 69005400 On Order |
|
$0.2033 / $0.2131 | Buy Now |
Part Details for DNF14250FIBX-2K
DNF14250FIBX-2K CAD Models
DNF14250FIBX-2K Part Data Attributes
|
DNF14250FIBX-2K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNF14250FIBX-2K
Panduit Corp
Push-On Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |