Part Details for DNF14-250FIMB-D by Panduit Corp
Overview of DNF14-250FIMB-D by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNF14-250FIMB-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-11517-ND
|
DigiKey | CONN QC TAB 14-16AWG 0.250 CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
159 In Stock |
|
$0.6040 / $0.8400 | Buy Now |
DISTI #
DNF14-250FIMB-D
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 23.1mm 11.4mm Nickel Bulk - Bulk (Alt: DNF14-250FIMB-D) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4514 | Buy Now |
DISTI #
644-DNF14-250FIMB-D
|
Mouser Electronics | Terminals DISC. MALE FULL. INS. - RoHS: Compliant | 0 |
|
$0.5430 / $0.8000 | Order Now |
DISTI #
71091287
|
RS | Male Disconnect, tab size of 0.250 X 0.032", 16-14 AWG, Blue Nylon | Panduit DNF14-250FIMB-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 302 |
|
$0.5230 / $0.7800 | Buy Now |
DISTI #
PANDNF14-250FIMB-D
|
Heilind Electronics | Male Disconnect, nylon fully insulated, | Americas - 3000 in Stock18000 On Order |
|
$0.4986 / $0.5402 | Buy Now |
|
Onlinecomponents.com | The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.91" (23.1 mm) long and 0.45" (11.4 mm) wide. The disconnect has a standard barrel configuration and a butted seam barrel. It comes in boxes of 500. RoHS: Compliant |
2505 In Stock 55500 Factory Stock |
|
$0.5500 / $0.7110 | Buy Now |
DISTI #
DNF14-250FIMB-D
|
TTI | Terminals DISC. MALE FULL. INS. - RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.5120 / $0.5240 | Buy Now |
DISTI #
DNF14-250FIMB-D
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 23.1mm 11.4mm Nickel Bulk - Bulk (Alt: DNF14-250FIMB-D) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4514 | Buy Now |
DISTI #
DNF14-250FIMB-D
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 23.1mm 11.4mm Nickel Bulk - Bulk (Alt: DNF14-250FIMB-D) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4514 | Buy Now |
DISTI #
PANDNF14-250FIMB-D
|
Interstate Connecting Components | Male Disconnect, nylon fully insulated, | 10006000 On Order |
|
$0.4986 / $0.5402 | Buy Now |
Part Details for DNF14-250FIMB-D
DNF14-250FIMB-D CAD Models
DNF14-250FIMB-D Part Data Attributes
|
DNF14-250FIMB-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNF14-250FIMB-D
Panduit Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Connector Type | INTERCONNECTION DEVICE |