Part Details for DNF14-250FIM-2K by Panduit Corp
Overview of DNF14-250FIM-2K by Panduit Corp
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DNF14-250FIM-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7416
|
Newark | Male Disconnect, Nylon Fully Insulated, 16 - 14 Awg, .250 X .032 Tab Size Rohs Compliant: Yes |Panduit DNF14-250FIM-2K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4760 / $0.5220 | Buy Now |
DISTI #
07AH7415
|
Newark | Male Disconnect, Nylon Fully Insulated, 16 - 14 Awg, .250 X .032 Tab Size Rohs Compliant: Yes |Panduit DNF14-250FIM-2K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6230 | Buy Now |
DISTI #
298-DNF14-250FIM-2KCT-ND
|
DigiKey | CONN QC TAB 14-16AWG 0.250 CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8580 In Stock |
|
$0.3836 / $0.6700 | Buy Now |
DISTI #
DNF14-250FIM-2K
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 22.86mm 10.66mm Nickel Reel - Tape and Reel (Alt: DNF14-250FIM-2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$359.0100 | Buy Now |
DISTI #
644-DNF14-250FIM-2K
|
Mouser Electronics | Terminals DISCO MALE FULLY-INSUL - RoHS: Compliant | 1600 |
|
$0.4800 / $0.6600 | Buy Now |
DISTI #
V72:2272_06896643
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue M 22.86mm Nickel T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Cut Strips | Americas - 1 |
|
$0.0538 / $0.2675 | Buy Now |
DISTI #
71091286
|
RS | Male Disconnect, tab size of 0.250 X 0.032", 16-14 AWG, Blue Nylon | Panduit DNF14-250FIM-2K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2940 |
|
$0.3040 | Buy Now |
DISTI #
PANDNF14-250FIM-2K
|
Heilind Electronics | Male Disconnect, nylon fully insulated, | Americas - 10500 in Stock27000 On Order |
|
$0.2597 / $0.2722 | Buy Now |
|
Onlinecomponents.com | The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.9" (22.9 mm) long and 0.42" (10.7 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces. RoHS: Compliant |
8000 In Stock |
|
$0.3590 / $0.4190 | Buy Now |
DISTI #
65028282
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue M 22.86mm Nickel T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 8000 |
|
$0.4667 / $0.5447 | Buy Now |
Part Details for DNF14-250FIM-2K
DNF14-250FIM-2K CAD Models
DNF14-250FIM-2K Part Data Attributes
|
DNF14-250FIM-2K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNF14-250FIM-2K
Panduit Corp
TAB Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 14 AWG |