Part Details for DNF14-250FI-L by Panduit Corp
Overview of DNF14-250FI-L by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNF14-250FI-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0684
|
Newark | Female Disconnect, 6.35Mm, 16-14Awg, Blu, Product Range:Dnf-Fi Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Panduit DNF14-250FI-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 290 |
|
$1.1800 / $1.4200 | Buy Now |
DISTI #
298-14371-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
992 In Stock |
|
$1.1597 / $1.4100 | Buy Now |
DISTI #
14AC0684
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 23.9mm 9.1mm Tin - Bulk (Alt: 14AC0684) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 290 Partner Stock |
|
$1.2800 / $1.4200 | Buy Now |
DISTI #
DNF14-250FI-L
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 23.9mm 9.1mm Tin - Bag (Alt: DNF14-250FI-L) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$81.4200 | Buy Now |
DISTI #
644-DNF14-250FI-L
|
Mouser Electronics | Terminals Female Disconnect NYL fully insulated RoHS: Compliant | 254 |
|
$1.1000 / $1.4100 | Buy Now |
DISTI #
70044931
|
RS | Female Disconnect tab size of 0.250 x 0.032" 16-14 AWG Blue Nylon | Panduit DNF14-250FI-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Package | 2 |
|
$64.6800 / $72.6700 | Buy Now |
DISTI #
72259708
|
RS | Female Disconnect tab size of 0.250 x 0.032" 16-14 AWG Blue Nylon | Panduit DNF14-250FI-L RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $1.2400 | RFQ |
DISTI #
PANDNF14-250FI-L
|
Heilind Electronics | Female Disconnect, nylon fully insulated | Americas - 3858 in Stock |
|
$1.0874 / $1.3918 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.94" (23.9 mm) long and 0.36" (9.1 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 50. RoHS: Compliant |
2172 In Stock |
|
$1.2000 / $1.2900 | Buy Now |
DISTI #
75700072
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 23.9mm Tin Bottle RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2312 | Americas - 2150 |
|
$1.4118 / $1.5176 | Buy Now |
Part Details for DNF14-250FI-L
DNF14-250FI-L CAD Models
DNF14-250FI-L Part Data Attributes
|
DNF14-250FI-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNF14-250FI-L
Panduit Corp
Push-On Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |