Part Details for DNF14-250-C by Panduit Corp
Overview of DNF14-250-C by Panduit Corp
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNF14-250-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC1958
|
Newark | Female Disconnect, 6.35Mm, 14Awg, Blu, Product Range:Dnf Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Panduit DNF14-250-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1159 |
|
$1.0700 / $1.3000 | Buy Now |
DISTI #
298-10021-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
625 In Stock |
|
$1.0551 / $1.2800 | Buy Now |
DISTI #
DNF14-250-C
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 21.08mm 17.37mm Tin - Bulk (Alt: DNF14-250-C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6996 / $0.7502 | Buy Now |
DISTI #
644-DNF14-250-C
|
Mouser Electronics | Terminals 16-14 .250 FML DISC RoHS: Compliant | 592 |
|
$0.9180 / $1.1700 | Buy Now |
DISTI #
V99:2348_06896633
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue F 21.08mm Tin Bottle Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 10 |
|
$0.5032 / $0.6903 | Buy Now |
DISTI #
70044322
|
RS | Female Disconnect tab size of 0.250 x 0.032" 16-14 AWG Blue Nylon Insulated | Panduit DNF14-250-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 2 |
|
$114.2500 / $124.1900 | Buy Now |
DISTI #
72259705
|
RS | Female Disconnect tab size of 0.250 x 0.032" 16-14 AWG Blue Nylon Insulated | Panduit DNF14-250-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 96 |
|
$0.8800 / $1.1700 | Buy Now |
DISTI #
PANDNF14-250-C
|
Heilind Electronics | Female Disconnect, nylon barrel insulate | Americas - 0 in Stock |
|
$0.9892 / $1.2662 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.83" (21.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 100. RoHS: Compliant |
1403 In Stock 114200 Factory Stock |
|
$1.0700 / $1.1400 | Buy Now |
DISTI #
65013501
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 21.08mm Tin Bottle Min Qty: 100 Package Multiple: 100 | Americas - 1400 |
|
$1.3425 / $1.5232 | Buy Now |
Part Details for DNF14-250-C
DNF14-250-C CAD Models
DNF14-250-C Part Data Attributes:
|
DNF14-250-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNF14-250-C
Panduit Corp
Push-On Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |
Alternate Parts for DNF14-250-C
This table gives cross-reference parts and alternative options found for DNF14-250-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DNF14-250-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DNF14-250M | COPPER ALLOY, NICKEL FINISH, WIRE TERMINAL | Panduit Corp | DNF14-250-C vs DNF14-250M |