Part Details for DNF14-206FIB-3K by Panduit Corp
Overview of DNF14-206FIB-3K by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNF14-206FIB-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C8499
|
Newark | Female Disconnect, Nylon Fully Insulated Rohs Compliant: Yes |Panduit DNF14-206FIB-3K Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4200 / $0.4630 | Buy Now |
DISTI #
298-11425-1-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 3 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5423 In Stock |
|
$0.3054 / $0.4400 | Buy Now |
DISTI #
DNF14-206FIB-3K
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 19.8mm 7.9mm Tin Reel - Tape and Reel (Alt: DNF14-206FIB-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2283 | Buy Now |
DISTI #
644-DNF14-206FIB-3K
|
Mouser Electronics | Terminals DISCO FEMALE FULLY-INSUL- RoHS: Compliant | 2455 |
|
$0.2980 / $0.3400 | Buy Now |
DISTI #
V72:2272_06896630
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue F 19.8mm Tin T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Cut Strips | Americas - 2900 |
|
$0.2200 / $0.2220 | Buy Now |
DISTI #
71091282
|
RS | Female Disconnect, nylon fully insulated | Panduit DNF14-206FIB-3K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2660 / $0.3800 | RFQ |
DISTI #
PANDNF14-206FIB-3K
|
Heilind Electronics | Female Disconnect, nylon fully insulated | Americas - 0 in Stock24750 On Order |
|
$0.1651 / $0.1731 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and housed in blue, fully insulated nylon standard receptacle housings. It has a tab size of 0.187/0.205 x 0.020" (4.8/5.2 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect is tin-plated, has a funnel entry configuration and insulation grip sleeve barrel. It comes in bottled packages of 100. RoHS: Compliant |
3000 In Stock 210000 Factory Stock |
|
$0.2280 / $0.2660 | Buy Now |
DISTI #
66358102
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 19.8mm Tin T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2247 | Americas - 3000 |
|
$0.3694 | Buy Now |
DISTI #
27008618
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 19.8mm Tin T/R Min Qty: 27 Package Multiple: 1 | Americas - 2900 |
|
$0.2200 / $0.2213 | Buy Now |
Part Details for DNF14-206FIB-3K
DNF14-206FIB-3K CAD Models
DNF14-206FIB-3K Part Data Attributes:
|
DNF14-206FIB-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNF14-206FIB-3K
Panduit Corp
Push-On Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for DNF14-206FIB-3K
This table gives cross-reference parts and alternative options found for DNF14-206FIB-3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DNF14-206FIB-3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DNF14-206FIB-C | Push-On Terminal, 2.5mm2 | Panduit Corp | DNF14-206FIB-3K vs DNF14-206FIB-C |