There are no models available for this part yet.
Overview of DNF14-205-C by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DNF14-205-C by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AC9664
|
Newark | Female Disconnect, 5.2Mm, 16-14Awg, Blue, Product Range:Dnf Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:5.21Mm X 0.81Mm, 4.75Mm X 0.81Mm, Tab Size - Imperial:0.205" X 0.032", 0.187" X 0.032" Rohs Compliant: Yes |Panduit DNF14-205-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$1.3000 / $1.5700 | Buy Now | |
DISTI #
298-14366-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
39 In Stock |
|
$1.4740 / $1.5500 | Buy Now | |
DISTI #
DNF14-205-C
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 19.3mm 6.4mm Tin - Bulk (Alt: DNF14-205-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$89.8700 | Buy Now | |
DISTI #
48AC9664
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 19.3mm 6.4mm Tin - Bulk (Alt: 48AC9664) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$1.4200 / $1.5700 | Buy Now | |
DISTI #
71263158
|
RS | Female Disconnect, nylon barrel insulated, 16-14 AWG, Blue | Panduit DNF14-205-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 / $1.3600 | RFQ | |
DISTI #
PANDNF14-205-C
|
Heilind Electronics | Female Disconnect, nylon barrel insulate | Americas - 0 in Stock |
|
$1.2002 / $1.5362 | Buy Now | |
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.76" (19.3 mm) long and 0.23" (5.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 100. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
000000000000621696
|
Sager | Terminals Fem Disc NYL barrel insul Min Qty: 100 | 0 |
|
$0.9367 / $1.1800 | Buy Now |
CAD Models for DNF14-205-C by Panduit Corp
Part Data Attributes for DNF14-205-C by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Terminal and Terminal Block Type
|
PUSH-ON TERMINAL
|