Part Details for DNF10-250M-2K by Panduit Corp
Overview of DNF10-250M-2K by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DNF10-250M-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Quick Disconnect Terminal 10-12AWG M 24.1mm Nickel Reel RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for DNF10-250M-2K
DNF10-250M-2K CAD Models
DNF10-250M-2K Part Data Attributes
|
DNF10-250M-2K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNF10-250M-2K
Panduit Corp
TAB Terminal, 6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |