Part Details for DNF10-250FIB-2K by Panduit Corp
Results Overview of DNF10-250FIB-2K by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DNF10-250FIB-2K Information
DNF10-250FIB-2K by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for DNF10-250FIB-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7413
|
Newark | Female Disconnect, Nylon Fully Insulated, 12 - 10 Awg, .250 X .032 Tab Size, Funnel Entry Rohs Compl... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5530 | Buy Now |
DISTI #
07AH7414
|
Newark | Female Disconnect, Nylon Fully Insulated, 12 - 10 Awg, .250 X .032 Tab Size, Funnel Entry Rohs Compl... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4220 / $0.5040 | Buy Now |
DISTI #
298-DNF10-250FIB-2KCT-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4103 In Stock |
|
$0.4206 / $0.6200 | Buy Now |
DISTI #
DNF10-250FIB-2K
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 24.4mm 8.9mm Tin Reel - Tape and Reel (Alt: DNF10-250FIB-2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2720 / $0.2865 | Buy Now |
DISTI #
644-DNF10-250FIB-2K
|
Mouser Electronics | Terminals INSUL FEM BARREL DIS RoHS: Compliant | 4000 |
|
$0.3510 / $0.4700 | Buy Now |
DISTI #
71085206
|
RS | Female Disconnect, tab size of 0.250 X 0.032", 12-10 AWG Yellow Nylon | Panduit DNF10-250FIB-2K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1711 |
|
$0.3850 / $0.5340 | Buy Now |
DISTI #
PANDNF10-250FIB-2K
|
Heilind Electronics | FEMALE DISCONNECT, NYLON FULLY INSULATED |
Americas - 153000 in Stock 282000 On Order |
|
$0.2303 / $0.2414 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated ... more RoHS: Compliant |
8000 In Stock 2192000 Factory Stock |
|
$0.2264 / $0.2367 | Buy Now |
DISTI #
87667662
|
Verical | Quick Disconnect Terminal 10-12AWG Brass Yellow F 24.4mm Tin T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2502 | Americas - 8000 |
|
$0.2943 / $0.3077 | Buy Now |
|
Quest Components | COPPER ALLOY, TIN FINISH, WIRE TERMINAL | 1600 |
|
$0.4600 / $1.1500 | Buy Now |
Part Details for DNF10-250FIB-2K
DNF10-250FIB-2K CAD Models
DNF10-250FIB-2K Part Data Attributes
|
DNF10-250FIB-2K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNF10-250FIB-2K
Panduit Corp
Push-On Terminal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 10 AWG |
Alternate Parts for DNF10-250FIB-2K
This table gives cross-reference parts and alternative options found for DNF10-250FIB-2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DNF10-250FIB-2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DNF10-250FIB-L | Panduit Corp | $52.9042 | Push-On Terminal, 6mm2 | DNF10-250FIB-2K vs DNF10-250FIB-L |