Part Details for DNE1.45/0.25 by BQ Cable
Overview of DNE1.45/0.25 by BQ Cable
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNE1.45/0.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DNE1.45/0.25
|
TME | Coil wire, single coated enamelled, 1.45mm, 0.25kg, -65÷200°C Min Qty: 1 | 1 |
|
$16.9900 / $19.6000 | Buy Now |