Part Details for DNE0,06-500G by Intel Corporation
Overview of DNE0,06-500G by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703500GM-JEU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), FQFP, / | |
DBL17W2P500G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 17W2 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
DCO8W8P500G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness. |
Price & Stock for DNE0,06-500G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DNE0.06-0.50
|
TME | Coil wire, single coated enamelled, 0.06mm, 0.5kg, -65÷155°C Min Qty: 1 | 1 |
|
$36.5400 / $53.5900 | Buy Now |