Part Details for DNDMS19BK1 by Hammond Manufacturing
Overview of DNDMS19BK1 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNDMS19BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F2884
|
Newark | Unvented Shelf, 3.44In, Steel, Rack U Height:2U, External Width - Metric:483Mm, External Depth - Metric:495Mm, For Use With:19" Relay Racks, External Width - Imperial:19", External Depth - Imperial:19.5", Product Range:- Rohs Compliant: Yes |Hammond DNDMS19BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 105 |
|
$89.3700 / $103.1300 | Buy Now |
DISTI #
3937-DNDMS19BK1-ND
|
DigiKey | SHELF FIXED 19.5X17.3X3.4" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
69 In Stock |
|
$156.5820 / $183.0700 | Buy Now |
DISTI #
HM754-ND
|
DigiKey | SHELF FIXED 19.5X17.3X3.4" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$85.9358 / $99.1600 | Buy Now |
DISTI #
546-DNDMS19BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories 2Post Centered Dual Modem Shelf RoHS: Compliant | 0 |
|
$87.9100 / $99.1600 | Order Now |
DISTI #
70164819
|
RS | Shelf, Rail Mounted, Dual Modem, Black | Hammond Manufacturing DNDMS19BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$97.3100 / $113.1500 | RFQ |
|
Onlinecomponents.com | rack - shelf RoHS: Compliant |
3 In Stock 102 Factory Stock |
|
$82.0600 / $101.5500 | Buy Now |
DISTI #
57419654
|
Verical | Rack Shelf, Steel, Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2026 | Americas - 2 |
|
$110.6040 / $132.0150 | Buy Now |
|
Powell Electronics | 2U 19.5IN SOLID CENTERED SHELF Min Qty: 1 | 67 |
|
$86.1200 / $100.6900 | Buy Now |
|
Master Electronics | rack - shelf RoHS: Compliant |
3 In Stock 102 Factory Stock |
|
$82.0600 / $101.5500 | Buy Now |
Part Details for DNDMS19BK1
DNDMS19BK1 CAD Models
DNDMS19BK1 Part Data Attributes
|
DNDMS19BK1
Hammond Manufacturing
Buy Now
|
Compare Parts:
DNDMS19BK1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |