Part Details for DND32A-M020 by Molex
Overview of DND32A-M020 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DND32A-M020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y6188
|
Newark | Mic 5P M/Mfe 2M 90/St |Molex DND32A-M020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$56.2200 / $72.0000 | Buy Now |
DISTI #
80937999
|
Verical | Cable Assembly 5 POS Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$54.2800 | Buy Now |
DISTI #
Molex DND32A-M020
|
PEI Genesis | Sensor Cables / Actuator Cable | 307 |
|
Buy Now | |
DISTI #
10214148
|
TestEquity LLC | Molex DND32A-M020 Micro-Change (M12) Double-Ended Cordset, 5 Poles, Male (Straight) to Female (90 Deg.), 22 AWG, Gray DeviceNet Thin Stranded Cable, 2.0m (6.56') Length | 1 |
|
$61.3700 | Buy Now |