Part Details for DND22A-M040 by Woodhead Molex
Overview of DND22A-M040 by Woodhead Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS91M040TSQ/NOPB | Texas Instruments | 125 MHz Quad M-LVDS Transceiver 32-WQFN -40 to 85 | |
DS91M040TSQE/NOPB | Texas Instruments | 125 MHz Quad M-LVDS Transceiver 32-WQFN -40 to 85 | |
DS91M040TSQX/NOPB | Texas Instruments | 125 MHz Quad M-LVDS Transceiver 32-WQFN -40 to 85 |
Price & Stock for DND22A-M040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly STP 4m 18AWG M12 Circular to M12 Circular 5 to 5 POS M-F Micro-Change® RoHS: Compliant |
3 Partner Stock |
|
$64.5600 / $83.9300 | Buy Now |
|
Master Electronics | Cable Assembly STP 4m 18AWG M12 Circular to M12 Circular 5 to 5 POS M-F Micro-Change® RoHS: Compliant |
3 Partner Stock |
|
$64.5600 / $83.9300 | Buy Now |