Part Details for DND01A-M020 by Molex
Overview of DND01A-M020 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FBBM020V04C13 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 20 Positions Plug Connector, 6.8mm Height, SMT Vertical, 30u\\ Gold. | |
FBBM020V03C13 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 20 Positions Plug Connector, 5.8mm Height, SMT Vertical, 30u\\ Gold. | |
MDT350M02001VT | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, Vertical,Key M,15u\\ Au Plating |
Price & Stock for DND01A-M020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y6141
|
Newark | Mc 5P M/Mp 2M St Devicenet |Molex DND01A-M020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$41.8500 / $53.6000 | Buy Now |
DISTI #
16863769
|
Verical | Cable Assembly Circular 2m 22AWG Circular 5 POS M Bag Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$44.2500 / $45.1500 | Buy Now |
DISTI #
10214092
|
TestEquity LLC | Molex DND01A-M020 Mc 5P M/Mp 2M St Devicenet | 4 |
|
$51.0500 | Buy Now |