DNB5000-M010
Description: Circular Connector,

Overview of DNB5000-M010 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ECASD61A157M010KA0 Murata Manufacturing Co Ltd 7343 (7343M)/150μF±20%/10Vdc/10mOhm
CS-DSDMDB25MM-010 Amphenol Cables on Demand Amphenol CS-DSDMDB25MM-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft
CS-DSPMDB09MM-010 Amphenol Cables on Demand Amphenol CS-DSPMDB09MM-010 9-Pin (DB9) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 10ft

Price & Stock for DNB5000-M010 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 06H3489
Newark Mc 5P F/Fr 1M Devicenet Mid |Molex DNB5000-M010 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $38.4900
  • 5 $36.4000
  • 10 $34.3100
  • 25 $33.0600
  • 50 $30.9600
  • 100 $29.5000
  • 250 $28.4500
$28.4500 / $38.4900 Buy Now

CAD Models for DNB5000-M010 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DNB5000-M010 by Molex

DNB5000-M010
Molex
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
Want to compare parts?
  1. DNB5000-M010
    Molex
    Circular Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DNB5000-M010 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DNB5000-M010 by Molex

Select Manufacturer
Which Manufacturer of DNB5000-M010 would you like to use for your alert(s)?
  • Please alert me when DNB5000-M010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DNB5000-M010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DNB5000-M010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DNB5000-M010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DNB5000-M010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DNB5000-M010 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: