Part Details for DNB11A-M050 by Molex
Overview of DNB11A-M050 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DNB11A-M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y6116
|
Newark | Mc 5P M/Mfe 5M St/St Mid |Molex DNB11A-M050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$98.9400 / $121.4700 | Buy Now |
DISTI #
06H3415
|
Newark | Mc 5P M/Mfe 5M St/St Mid |Molex DNB11A-M050 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.3900 / $121.1500 | Buy Now |
DISTI #
Molex DNB11A-M050
|
PEI Genesis | Circular Connector | 1 |
|
Buy Now | |
DISTI #
10214088
|
TestEquity LLC | Molex DNB11A-M050 Mini-Change Single-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 16 and 20 AWG, DeviceNet Mid Cable, 5.0m (16.40') Length | 1 |
|
$113.7500 | Buy Now |