-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9695
|
Newark | Rectifier, 2.2Kv, 30A, To-263, Repetitive Peak Reverse Voltage:2.2Kv, Average Forward Current:30A, Diode Configuration:Single, Forward Voltage Max:1.26V, Reverse Recovery Time:-, Forward Surge Current:400A, No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse DNA30EM2200PZ-TRL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 901 |
|
$2.2500 | Buy Now |
DISTI #
V36:1790_23767645
|
Arrow Electronics | Rectifier Diode 2.2KV 30A 3-Pin(2+Tab) D2PAK-HV T/R Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks Date Code: 2342 | Americas - 5600 |
|
$2.3280 | Buy Now |
DISTI #
E02:0323_14578170
|
Arrow Electronics | Rectifier Diode 2.2KV 30A 3-Pin(2+Tab) D2PAK-HV T/R Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks Date Code: 2342 | Europe - 800 |
|
$2.5151 | Buy Now |
DISTI #
75576409
|
RS | Power Diode Discretes-Rectifier TO-263D2 | Littelfuse DNA30EM2200PZ-TRL Min Qty: 800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6900 | RFQ |
DISTI #
73555168
|
Verical | Rectifier Diode 2.2KV 30A 3-Pin(2+Tab) D2PAK-HV T/R Min Qty: 800 Package Multiple: 800 Date Code: 2342 | Americas - 5600 |
|
$2.3280 | Buy Now |
DISTI #
75714672
|
Verical | Rectifier Diode 2.2KV 30A 3-Pin(2+Tab) D2PAK-HV T/R Min Qty: 800 Package Multiple: 800 Date Code: 2342 | Americas - 800 |
|
$2.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DNA30EM2200PZ-TRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DNA30EM2200PZ-TRL
Littelfuse Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | TO-263, D2PAK-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW LEAKAGE CURRENT, PD-CASE | |
Application | HIGH VOLTAGE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.53 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 340 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 210 W | |
Reference Standard | IEC-60747 | |
Rep Pk Reverse Voltage-Max | 2200 V | |
Reverse Current-Max | 40 µA | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |