Part Details for DN6838 by Panasonic Electronic Components
Overview of DN6838 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DN6838
DN6838 CAD Models
DN6838 Part Data Attributes:
|
DN6838
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DN6838
Panasonic Electronic Components
Sensor/Transducer, Passive Pull-up, Bipolar, 3 Pin, Plastic/epoxy
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SIP3,.1,67 | |
Reach Compliance Code | unknown | |
Input Mode | BIPOLAR | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output | PASSIVE PULL-UP | |
Output Polarity | INVERTING | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,67 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |