Part Details for DN5100-M005 by Woodhead Molex
Overview of DN5100-M005 by Woodhead Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB15MM-005 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-005 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 5ft | |
CS-DSLSZH9MM0-050 | Amphenol Cables on Demand | Amphenol CS-DSLSZH9MM0-050 9-Pin (DB9) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Male 50ft | |
CS-DSDMDB09MM-005 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MM-005 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Male 5ft |
Price & Stock for DN5100-M005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly PVC 0.5m 18AWG Circular 3 POS M Brad®/Mini-Change® RoHS: Compliant |
51 Partner Stock |
|
$37.0900 / $39.8300 | Buy Now |
|
Master Electronics | Cable Assembly PVC 0.5m 18AWG Circular 3 POS M Brad®/Mini-Change® RoHS: Compliant |
51 Partner Stock |
|
$37.0900 / $39.8300 | Buy Now |