Part Details for DN4032 by ifm efector inc
Results Overview of DN4032 by ifm efector inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DN4032 Information
DN4032 by ifm efector inc is a Display.
Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for DN4032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-DN4032-ND
|
DigiKey | POWER SUPPLY, 24 VDC, 5A OUTPUT, Min Qty: 1 Lead time: 16 Weeks Container: Box |
5 In Stock |
|
$305.5000 | Buy Now |
|
Neutron USA | Power supply, 24VDC 5A, Adj Vout, 380-480VAC primary | 6 |
|
$540.4400 | Buy Now |