There are no models available for this part yet.
Overview of DN30-50P(51) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303426LF | Amphenol Communications Solutions | 86303426LF-F LL 50P LF | |
F3321A7F121050E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=2.45mm, Right angle orientation,ZIF,AUTOLOCK,50P |
Price & Stock for DN30-50P(51) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DN30-50P(51)-ND
|
DigiKey | CONN D-TYPE PLUG STR IDC Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$20.6160 | Buy Now | |
DISTI #
DN30-50P(51)
|
Avnet Americas | Connector High Density D Subminiature Plug 50 Position 2.54mm IDT Straight Cable Mount - Trays (Alt: DN30-50P(51)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
RFQ | ||
DISTI #
798-DN30-50P51
|
Mouser Electronics | D-Sub High Density Connectors RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
000000000005532270
|
Sager | D-Sub High Density Connectors | 0 |
|
Buy Now |