Part Details for DN30-50P(50) by Hirose Electric Co Ltd
Overview of DN30-50P(50) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303426LF | Amphenol Communications Solutions | 86303426LF-F LL 50P LF | |
F3321A7F121050E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=2.45mm, Right angle orientation,ZIF,AUTOLOCK,50P |
Price & Stock for DN30-50P(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H122600-ND
|
DigiKey | CONN D-TYPE PLUG 50POS IDC Min Qty: 1 Lead time: 16 Weeks Container: Tray |
18 In Stock |
|
$20.1700 | Buy Now |
DISTI #
DN30-50P(50)
|
Avnet Americas | Connector High Density D Subminiature Plug 50 Position 2.54mm IDT Straight Cable Mount - Trays (Alt: DN30-50P(50)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-DN30-50P50
|
Mouser Electronics | D-Sub High Density Connectors RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000005532269
|
Sager | D-Sub High Density Connectors | 0 |
|
Buy Now |
Part Details for DN30-50P(50)
DN30-50P(50) CAD Models
DN30-50P(50) Part Data Attributes
|
DN30-50P(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DN30-50P(50)
Hirose Electric Co Ltd
D Subminiature Connector, 50 Contact(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | SILVER | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 5/D | |
Termination Type | IDC | |
Total Number of Contacts | 50 |